EMC40DRMN-S288

Heilind Number:SULEMC40DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRMN-S288

Detailed Description

The EMC40DRMN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, straddle orientation, and loop bellow contact type make for easy and secure connections. With 80 positions and 2 rows, it offers ample connectivity options. The termination method of card extender and tail length of 13.84mm provide flexibility in installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it is compact yet efficient. Perfect for use in aerospace, defense, and industrial applications, the EMC40DRMN-S288 is a top choice for high-reliability connectivity.