EMC40DRMN

Heilind Number:SULEMC40DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRMN

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, designed for high-performance board-to-board PCB connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission in demanding applications. Featuring two rows of 80 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its wire wrap termination method and straight orientation facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves space on the PCB. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC40DRMN connector meets the highest standards for performance and reliability.