EMC40DRMS

Heilind Number:SULEMC40DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRMS

Detailed Description

Introducing the EMC40DRMS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 80 gold-plated contacts, this connector offers secure and efficient connectivity. The female gender, side hole mount type, and wire wrap termination method ensure easy installation and maintenance. Constructed with PBT and phosphor bronze materials, it guarantees durability and optimal performance even in extreme temperatures ranging from -65 to 125°C. Rated for 700 VAC, with a 3A amperage, and boasting loop bellow contact type, this connector is ideal for high-power applications. Its compact design, with a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it suitable for space-constrained PCB layouts. Whether used in aerospace, industrial, or telecommunications systems, the EMC40DRMS is a top choice for seamless and secure board-to-board connections. Upgrade your connectivity with this EMC40DRMS acronym and experience reliable performance like never before.