EMC40DRMT-S288

Heilind Number:SULEMC40DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRMT-S288

Detailed Description

The EMC40DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 80 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable connectivity. Operating at amperages of up to 3A and voltages of 700VAC, this connector is suitable for power and signal transmission. Its unique Loop Bellow contact type and Card Extender termination method guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, it is highly reliable even in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Ideal for use in aerospace, military, and industrial electronics, the EMC40DRMT-S288 is a top choice for high-reliability interconnect solutions.