EMC40DRMT

Heilind Number:SULEMC40DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRMT

Detailed Description

Introducing the EMC40DRMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable connectivity. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender and two rows of 80 positions offer versatile connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. The gold-plated phosphor bronze contacts ensure low contact resistance and high durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Whether it's in aerospace, defense, or industrial applications, the EMC40DRMT guarantees exceptional performance and reliability.