EMC40DRSH-S288

Heilind Number:SULEMC40DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRSH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC40DRSH-S288, ensures reliable power transmission with an amperage rating of 3A and a voltage capability of 700 VAC. Featuring two rows of 80 female connectors with a pitch of 2.54mm, this connector guarantees seamless connectivity in electronic devices. The loop bellow contact type, made of gold-plated phosphor bronze, offers superior conductivity and durability. With a clearance hole mount type and card extender termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for high-performance PCB connections, the EMC40DRSHS288 is a must-have component in any electronic assembly.