EMC40DRSH

Heilind Number:SULEMC40DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRSH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRSH

Detailed Description

The EMC40DRSH is a high-performance board-to-board PCB connector designed for efficient power transmission in electronic devices. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Its female gender, two-row configuration, and straight orientation make it easy to integrate into circuitry. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust power connectivity. The gold-plated contact pins on Phosphor Bronze loops guarantee optimal signal transfer with minimal resistance. With 80 positions and a pitch of 2.54mm, it allows for dense packing on PCBs. The connector's clearance hole mount type and through-hole termination method facilitate secure and stable installation. Suitable for a wide temperature range from -65 to 125°C, it is ideal for industrial and automotive applications. The EMC40DRSH is a standout choice for engineers seeking top-tier performance in their connectivity solutions.