EMC40DRSI-S288

Heilind Number:SULEMC40DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRSI-S288

Detailed Description

Introducing the EMC40DRSI-S288, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers secure, threaded mounting and reliable termination via card extender. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-power environments. The loop bellow contact type and straddle orientation provide efficient signal transmission. With 80 positions and a tail length of 4.45mm (.175 in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh industrial settings. The compact design, with a height of 15.49mm and width of 9.4mm (.37 in), saves valuable board space. Gold termination plating ensures long-term reliability. Classified under hi-rel connectors, the EMC40DRSIS288 is the perfect choice for aerospace, defense, and other mission-critical applications.