EMC40DRSI

Heilind Number:SULEMC40DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC40DRSI. With an amperage of 3A and voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers easy connectivity in various applications. With two rows and 80 positions, it's ideal for high-density setups. The threaded mount type and thru-hole termination method guarantee secure installation. Contact materials of phosphor bronze and gold plating ensure excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. Perfect for demanding PCB connections, this connector is a reliable solution for your electrical needs.