EMC40DRSN-S288

Heilind Number:SULEMC40DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRSN-S288

Detailed Description

Introducing the EMC40DRSN-S288, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and stable power transmission. The female gender and 2 rows of 80 positions make it ideal for various applications. The termination method of Card Extender with gold-plated phosphor bronze contacts ensures excellent conductivity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it offers versatility and reliability. The connector's straddle orientation and loop bellow contact type further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in high-reliability systems or general PCB assemblies, the EMC40DRSN-S288 is the perfect choice for seamless and efficient connections.