| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEMC40DRSN |
EMC40DRSN
| Heilind Number: | SULEMC40DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a 2-row design with 80 positions for seamless connectivity. Engineered for reliability, this connector offers a low amperage of 3A and a high voltage rating of 700VAC, making it suitable for a wide range of applications. The gold-plated contacts ensure optimal signal transmission, while the loop bellow contact type guarantees secure connections. With a straight orientation and thru-hole termination method, installation is simple and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Trust in the EMC40DRSN for high-performance board-to-board connectivity.

