EMC40DRSS-S288

Heilind Number:SULEMC40DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC40DRSS-S288. Designed for high-performance applications, this female connector features two rows with a 2.54mm pitch, offering reliable connectivity in compact spaces. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its unique Loop Bellow contact type and Straddle orientation provide secure mating, while the Card Extender termination method with gold plating ensures stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB designs. Ideal for demanding industrial and electronic applications, the EMC40DRSSS288 is a reliable solution for your connectivity needs.