EMC40DRSS

Heilind Number:SULEMC40DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRSS

Detailed Description

Introducing the EMC40DRSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage resistance of 700 VAC, it is ideal for demanding applications. Featuring a gendered female design, two rows of contacts, and a side-hole mount type with through-hole termination, installation is convenient and secure. The gold-plated contact surfaces guarantee low contact resistance and high reliability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 80 positions, a pitch of 2.54mm, and a straight orientation, it offers versatile connectivity options. The loop bellow contact type further enhances performance. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 4.83mm, it provides a compact yet robust solution for your PCB interconnect needs. The EMC40DRSS is a top choice for engineers and designers seeking quality and performance in their electronic systems.