EMC40DRST-S288

Heilind Number:SULEMC40DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRST-S288

Detailed Description

The EMC40DRST-S288 is a high-performance board-to-board PCB connector designed for rugged applications. Featuring two rows and 80 positions, this female connector ensures secure and reliable connections. Its threaded mount type and straddle orientation offer stability during assembly. Constructed with PBT housing and phosphor bronze contacts plated with gold, it guarantees durability and excellent conductivity. With a pitch of 2.54mm, it meets industry standards for compatibility. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its card extender termination method and loop bellow contact type make it versatile for various applications. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for use in aerospace, defense, and industrial electronics, the EMC40DRST-S288 is a reliable solution for your connectivity needs.