| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEMC40DRST |
EMC40DRST
| Heilind Number: | SULEMC40DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DRST |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze .00 female board-to-board PCB connector, SKU EMC40DRST, offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 80 loop bellow contacts with gold plating, it ensures high signal integrity. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for various industrial applications. With a compact design measuring 9.4mm in width, .37in in height, and a tail length of 4.83mm, it allows for efficient PCB layout. Certified for RoHS compliance, this connector is a dependable choice for demanding electronic systems.

