EMC40DRTH-S13

Heilind Number:SULEMC40DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRTH-S13

Detailed Description

Introducing the EMC40DRTH-S13, a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The two rows of 80 positions allow for versatile connectivity. The clearance hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its functionality. With a compact design measuring 10.95 mm in height and 10.16 mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC40DRTHS13 for reliable and efficient board-to-board connections in your electronic systems.