| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC40DRTH |
EMC40DRTH
| Heilind Number: | SULEMC40DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DRTH |
| ECAD Model: |
Specifications
Detailed Description
The EMC40DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is ideal for power and signal transmission. Its two rows of 80 positions and 2.54mm pitch provide ample connectivity options, while the gold-plated contacts offer low contact resistance. The straight orientation and thru-hole termination method make for easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The EMC40DRTH is a versatile and dependable connector for aerospace, defense, and industrial applications.

