EMC40DRTI-S13

Heilind Number:SULEMC40DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRTI-S13

Detailed Description

The EMC40DRTI-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic systems. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its female gender, 2 rows, and threaded mount type offer secure and stable connections. The termination method via Card Extender, along with Full Bellow contact type and Gold contact plating, guarantees excellent conductivity. Supporting an amperage of 3A and voltage up to 700VAC, it is suitable for various applications. With 80 positions and a pitch of 2.54mm, precise and efficient data transfer is achieved. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh conditions. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Gold termination plating ensures long-term reliability. This connector is categorized under hi-rel connectors, meeting stringent quality standards. Upgrade your electronic connections with the EMC40DRTIS13 for optimal performance and durability.