EMC40DRTN-S13

Heilind Number:SULEMC40DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRTN-S13

Detailed Description

PBT & Phosphor Bronze 2-row Card Extender Connector with a 2.54mm pitch, SKU EMC40DRTN-S13, is designed for high-reliability board-to-board PCB connections. Featuring a female gender and full bellow contact type, this connector ensures secure and durable performance. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. Rated for 3A and 700VAC, it is suitable for various power and signal applications. The straddle orientation and 80 positions make it versatile for different PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. The termination method is through a 4.7mm tail length, accommodating easy installation. With a compact size of 10.95mm height and 10.16mm width, it saves space on the PCB while ensuring efficient connectivity. Trusted for its quality and performance, this connector is a reliable choice for demanding electronic systems.