EMC40DRTS-S13

Heilind Number:SULEMC40DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRTS-S13

Detailed Description

This PBT & Phosphor Bronze connector, featuring a female gender with two rows, is designed for high-performance applications. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power distribution. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. Its side hole mount type and card extender termination method make it easy to integrate into circuit boards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The full bellow contact type and straddle orientation ensure secure connections. With 80 positions and a tail length of 4.7mm, it provides ample connectivity options. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Ideal for board-to-board and card edge connections in various electronic devices, this connector is a reliable solution for your connectivity needs.