EMC40DRTS

Heilind Number:SULEMC40DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRTS

Detailed Description

Introducing the EMC40DRTS Board To Board PCB Connector, a high-performance female connector designed for optimal connectivity in electronic devices. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh operating conditions. Featuring two rows with a total of 80 positions, it offers ample connectivity options. The Thru Hole termination method and Side Hole mount type make installation easy and secure. Gold-plated contacts guarantee excellent conductivity, while the Full Bellow contact type ensures a stable connection. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating temperature range of -65 to 125°C and high reliability make it ideal for demanding environments. Compact in size with a connector height of 10.95mm and width of 10.16mm, it is perfect for space-constrained designs. Trust the EMC40DRTS for superior board-to-board connectivity in your electronic projects.