EMC40DRXH

Heilind Number:SULEMC40DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRXH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRXH

Detailed Description

The EMC40DRXH is a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. Featuring a female gender and 2 rows with 80 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold contact plating guarantees excellent signal transmission, while the full bellow contact type and straight orientation further enhance performance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. Its compact design with a connector height of 10.95mm and width of 10.16mm saves space on the PCB. Ideal for hi-rel applications, it's a dependable choice for board-to-board and card edge connections. Upgrade your system with the EMC40DRXH connector.