EMC40DRXI

Heilind Number:SULEMC40DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRXI

Detailed Description

Introducing the EMC40DRXI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows of 80 positions and a pitch of 2.54mm, it allows for versatile and efficient board-to-board connections. The contact material is gold-plated phosphor bronze, ensuring excellent signal transmission and corrosion resistance. Designed for through-hole mounting, with a straight orientation and a tail length of 4.7mm, it offers ease of installation and secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Whether for aerospace, defense, or industrial electronics, the EMC40DRXI is a top choice for high-reliability connectivity.