EMC40DRXS

Heilind Number:SULEMC40DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRXS

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, SKU EMC40DRXS, is a high-quality component designed for reliable board-to-board PCB connections. With a compact form factor, this connector features two rows, each accommodating 40 positions for a total of 80. Its side hole mount type and straight orientation make it easy to install, while the through-hole termination method ensures secure attachment. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various applications. The full bellow contact type and 2.54mm pitch further enhance its performance. With a tail length of 4.7mm, connector height of 10.95mm, and width of 10.16mm, it offers a perfect fit for your PCB assembly needs. Trust in the EMC40DRXS for efficient and long-lasting connectivity.