EMC40DRYH-S13

Heilind Number:SULEMC40DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRYH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC40DRYH-S13, featuring a rugged design suitable for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Its female gender, dual-row configuration with 80 positions, and clearance hole mount type make it versatile for various PCB layouts. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The Full Bellow contact type and card extender termination method provide secure and efficient connections. Measuring 10.95mm in height and 10.16mm in width, it offers a compact solution without compromising performance. Perfect for aerospace, military, and industrial applications, this connector, acronymed as EMC40DRYHS13, ensures high reliability in demanding environments.