EMC40DRYH

Heilind Number:SULEMC40DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DRYH

Detailed Description

PBT & PHOSPHOR BRONZE .00 PCB Connector ( EMC40DRYH) is a high-performance component designed for demanding electronic applications. With a female gender and two rows of 80 positions, this connector ensures reliable connectivity in complex circuitry. Featuring a clearance hole mount, Thru Hole termination method, and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission even in harsh environments. The 2.54mm pitch and 700VAC voltage rating meet industry standards for power and data applications. Its full bellow contact type and straight orientation facilitate easy installation on PCBs. With a tail length of 11.18mm, operating temperature range of -65 to 125°C, and compact dimensions of 10.95mm height and 10.16mm width, it offers versatility in board-to-board and card edge connections. Trust in the EMC40DRYH for robust and efficient PCB connectivity solutions.