| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC40DRYI |
EMC40DRYI
| Heilind Number: | SULEMC40DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a durable construction and gold-plated contact material, this connector ensures reliable power transfer in demanding environments. Featuring a female gender and threaded mount type, it offers easy installation on your PCB. The Full Bellow contact type and 2.54mm pitch guarantee secure connections, while the 700VAC voltage rating makes it suitable for various applications. With 80 positions and a straight orientation, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Upgrade your electronic systems with the EMC40DRYI for unparalleled performance and durability.

