EMC40DRYN-S13

Heilind Number:SULEMC40DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRYN-S13

Detailed Description

Introducing the EMC40DRYN-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted from durable PBT and phosphor bronze materials, this female connector boasts a 3A amperage capacity and can accommodate up to 80 positions across two rows. With a voltage rating of 700VAC and operating temperature range spanning from -65 to 125°C, it ensures reliable performance even in extreme conditions. Featuring gold-plated contacts and a full bellow contact type, signal transmission is efficient and secure. The straddle orientation and card extender termination method offer versatile installation options. With a compact height of 10.95mm and width of 10.16mm, it's suitable for space-constrained applications. Ideal for use in hi-rel settings, this connector guarantees robust and consistent connectivity, making it a valuable component in various electronic systems.