EMC40DRYN

Heilind Number:SULEMC40DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRYN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a robust design suited for high-reliability applications. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Its two rows of contacts, made of gold-plated phosphor bronze, offer reliable connectivity. The straight orientation and through-hole termination method make it easy to install on PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. With 80 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. The full bellow contact type enhances signal integrity. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, it is compact yet sturdy. Tail length of 11.18mm (.44 in) allows for secure soldering. Ideal for board-to-board and card edge connections, this connector is a reliable solution for various electronic devices.