EMC40DRYS-S13

Heilind Number:SULEMC40DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRYS-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC40DRYS-S13, designed for high-performance connectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 80 positions for secure mating. Its side hole mount type and card extender termination method ensure easy installation and reliable contact. Built with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability, even in demanding environments. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance signal integrity. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it fits compactly onto PCBs. Trust in the EMC40DRYSS13 for efficient and long-lasting board-to-board connections.