EMC40DRYS

Heilind Number:SULEMC40DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DRYS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DRYS

Detailed Description

Introducing EMC40DRYS, a high-performance PBT & Phosphor Bronze connector suitable for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector features two rows of gold-plated contacts, ensuring reliable conductivity. Designed for through-hole mounting with side holes, it offers easy and secure installation on PCBs. The full bellow contact type and straight orientation provide efficient signal transmission in a compact form factor. With 80 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its gold termination plating guarantees long-term durability. Perfect for hi-rel applications, the EMC40DRYS is a versatile solution for board-to-board and card edge connections.