EMC40DSXI

Heilind Number:SULEMC40DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULEMC40DSXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC40DSXI. Designed for high-performance applications, this female connector boasts a current rating of 3A and a voltage capacity of 700VAC, ensuring reliable power transmission. With a single row layout featuring 40 positions spaced at 2.54mm (.1 in) pitch, it offers seamless connectivity. The termination method is through-hole, guaranteeing secure attachment to PCBs. Its contact material is Phosphor Bronze with gold plating, providing excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained PCB layouts. Trust the EMC40DSXI for robust and efficient board-to-board connections in your electronic designs.