EMC40DSXN

Heilind Number:SULEMC40DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DSXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DSXN

Detailed Description

Introducing the EMC40DSXN, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in demanding environments. This female connector, featuring 40 positions with a pitch of 2.54 mm, is engineered with precision and durability in mind. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission even at high voltages of up to 700 VAC. With a straight orientation and through-hole termination method, installation is a breeze. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is suitable for various industries, from aerospace to telecommunications. Its compact design, with a height of 10.95 mm and width of 10.16 mm, allows for efficient PCB integration. Trust in the EMC40DSXN for seamless and secure board-to-board connections in your critical applications.