EMC40DSXS

Heilind Number:SULEMC40DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DSXS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DSXS

Detailed Description

Introducing the EMC40DSXS, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector, featuring PBT and phosphor bronze construction, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a single row layout and side hole mount type, it ensures easy integration into your circuitry. The termination method of through-hole soldering, along with gold-plated contacts, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Its 40 full bellow contacts, with a pitch of 2.54mm, provide secure and efficient connectivity. Measuring at a compact height of 10.95mm and width of 10.16mm, it saves valuable space on your PCB. Trust the EMC40DSXS for durable and high-speed data transmission in your electronic systems.