EMC40DTAH

Heilind Number:SULEMC40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTAH

Detailed Description

The EMC40DTAH is a high-performance female connector designed for demanding electronic applications. Featuring two rows with a total of 80 positions, this connector ensures secure and reliable connections. Its PBT and Phosphor Bronze construction with gold plating offers excellent conductivity and durability, meeting stringent industry standards. The contact type, Loop Bellow, and right-angle orientation provide flexibility in mounting options. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and data transmission. The termination method, thru-hole, and clearance hole mount type simplify installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Perfect for hi-rel applications, the EMC40DTAH is a reliable solution for your connectivity needs.