EMC40DTAI

Heilind Number:SULEMC40DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTAI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTAI

Detailed Description

Introducing the EMC40DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and corrosion-resistant Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows for enhanced functionality, it is perfect for complex circuitry. The threaded mount type and thru-hole termination method guarantee secure installation. Gold contact plating and a loop bellow contact type provide excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. With 80 positions and a 2.54mm pitch, it offers versatile connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Rated for operation in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the EMC40DTAI for efficient and dependable PCB connections.