EMC40DTAN-S189

Heilind Number:SULEMC40DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTAN-S189

Detailed Description

The EMC40DTAN-S189 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers a secure and durable connection. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. The gold-plated contacts guarantee low contact resistance and enhanced conductivity. This connector, with 80 positions and a pitch of 2.54mm, is ideal for applications requiring multiple connections. Its right-angle orientation and no mounting design facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The EMC40DTAN-S189 is a reliable solution for high-speed data transfer and power distribution in various electronic devices.