EMC40DTAS

Heilind Number:SULEMC40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTAS

Detailed Description

Introducing the EMC40DTAS, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its female gender, side hole mount type, and right-angle orientation make it versatile for various circuit board configurations. The loop bellow contact type, gold plating, and 2.54mm pitch guarantee optimal signal transmission efficiency. Rated for 3A and 700VAC, with a wide operating temperature range of -65 to 125°C, this connector is suitable for industrial and aerospace use. With 80 positions and gold termination plating, it offers ample connectivity and durability. Compact in size, with a height of 15.49mm and width of 9.4mm, the EMC40DTAS is ideal for space-constrained applications. Trust in its quality for seamless interboard connections in your designs.