EMC40DTBH-S189

Heilind Number:SULEMC40DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTBH-S189

Detailed Description

The EMC40DTBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 700 VAC. With a right-angle orientation and two rows of 80 female contacts, it is ideal for compact and space-constrained PCB layouts. The gold-plated contacts ensure excellent signal transmission and durability, while the loop bellow contact type provides secure mating. Suitable for use in harsh environments, this connector has an operating temperature range of -65 to 125°C. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a connector height of .61 inches and a width of 9.4mm, it is compact yet robust. Perfect for applications requiring high reliability and performance, the EMC40DTBH-S189 is a top choice in the world of PCB connectors.