| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC40DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC40DTBH |
EMC40DTBH
| Heilind Number: | SULEMC40DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC40DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC40DTBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted with durable PBT and Phosphor Bronze materials, this female connector features gold-plated contacts, ensuring optimal conductivity and signal integrity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The right-angle orientation and two rows of 80 positions offer versatile mounting options, while the clearance hole and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Trust the EMC40DTBH for reliable and efficient board-level connections.

