EMC40DTBI

Heilind Number:SULEMC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTBI

Detailed Description

The EMC40DTBI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type make it easy to install, while the loop bellow contact type guarantees secure connections. With two rows and 80 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and commercial electronics. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The EMC40DTBI is a reliable solution for your connectivity needs, meeting the highest standards for performance and durability.