EMC40DTBN

Heilind Number:SULEMC40DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTBN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTBN

Detailed Description

Introducing the EMC40DTBN, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The 2-row, 80-position design allows for efficient signal transfer, while the gold-plated contacts guarantee low contact resistance and enhanced durability. Suitable for through-hole mounting, this connector is easy to install and offers a secure connection. Its compact dimensions, with a height of 15.49mm and a width of 9.4mm, make it ideal for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Trust the EMC40DTBN for seamless board-to-board connections in your electronic designs.