EMC40DTBS

Heilind Number:SULEMC40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTBS

Detailed Description

The EMC40DTBS is a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures longevity and performance. With a gender specification of Female and two rows of contacts, it offers versatility in connectivity. The side hole mount type and thru-hole termination method make installation easy and secure. Gold plating on Phosphor Bronze contacts guarantees excellent conductivity and resistance to corrosion. Operating at an amperage of 3A and voltage of 700VAC, it meets standard power requirements. The right-angle orientation and loop bellow contact type further enhance its functionality in various applications. With 80 positions and a pitch of 2.54mm, it allows for multiple connections on a PCB. The connector's operation temperature range of -65 to 125°C ensures reliability in extreme environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained designs. Overall, the EMC40DTBS is a top choice for engineers and manufacturers seeking high-performance connectors for their electronic projects.