EMC40DTBT

Heilind Number:SULEMC40DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTBT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTBT

Detailed Description

The EMC40DTBT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows and 80 positions, this connector ensures secure and reliable connections. With a threaded mount type and thru-hole termination method, it guarantees stability during operation. The contact material, made of phosphor bronze with gold plating, offers excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. Its right-angle orientation and loop bellow contact type provide versatility in installation. The connector, with a compact height of 15.49 mm and a width of 9.4 mm, is space-efficient without compromising performance. Ideal for critical electronic systems, the EMC40DTBT ensures seamless connectivity in industrial, aerospace, and telecommunications applications.