EMC40DTEF

Heilind Number:SULEMC40DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DTEF

Detailed Description

Introducing the EMC40DTEF, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a sturdy construction of PBT and phosphor bronze, this female connector boasts a 3A amperage rating and can handle voltages up to 700VAC. Featuring two rows of 80 full bellow contacts with gold plating, it ensures low contact resistance and high durability. The floating bobbin mount type allows for flexibility in assembly, while the eyelet termination method guarantees secure connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions, with a height of 10.95mm and width of 10.16mm, make it ideal for space-constrained designs. Trust the EMC40DTEF for efficient and long-lasting board-to-board connectivity in your electronic projects.