EMC40DTEH

Heilind Number:SULEMC40DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTEH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTEH

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, featuring a 3A amperage and 2 rows, is a high-performance component for your PCB connectivity needs. With a contact material of Phosphor Bronze and gold plating, it ensures reliable and durable connections. Designed for clearance hole mounting and termination via eyelet, this connector offers seamless integration. Its full bellow contact type and straight orientation, along with 80 positions and a pitch of 2.54mm, guarantee efficient signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various industrial applications. The connector's tail length of 6.99mm, height of 10.95mm, and width of 10.16mm provide versatility in installation. Gold termination plating enhances conductivity, making it ideal for hi-rel environments. The EMC40DTEH is a vital component in the Board To Board PCB Connectors and Card Edge Connectors category, offering premium quality and performance.