EMC40DTEN

Heilind Number:SULEMC40DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTEN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTEN

Detailed Description

The PBT & Phosphor Bronze 2-Row Female Board-to-Board PCB Connector, featuring a current rating of 3A and a voltage of 700VAC, is a high-performance component designed for demanding applications. With gold-plated phosphor bronze contacts and a straight orientation, this connector ensures reliable conductivity and signal transmission. Its full bellow contact type and eyelet termination method provide secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB layout. The connector has a compact design, with a height of 10.95mm and a width of 10.16mm, making it ideal for space-constrained installations. Its tail length of 6.99mm allows for easy soldering onto the PCB. Meeting stringent quality standards, this connector is part of our EMC40DTEN series, guaranteeing reliability and performance in every use case.