EMC40DTKD-S288

Heilind Number:SULEMC40DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DTKD-S288

Detailed Description

Introducing the EMC40DTKDS288, a high-performance Board To Board PCB Connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 80 female contact positions, allowing for secure and reliable connections. The contact material, Phosphor Bronze, with Gold plating, ensures excellent conductivity and corrosion resistance, while the Card Extender termination method offers easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its rugged construction, with an operating temperature range of -65 to 125°C, guarantees durability in harsh environments. Perfect for use in aerospace, defense, and industrial applications, the EMC40DTKDS288 sets a new standard for performance and reliability in connectivity solutions.