EMC40DTKH-S288

Heilind Number:SULEMC40DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC40DTKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC40DTKH-S288. Designed with precision in mind, this female connector boasts a 2-row configuration, ideal for high-density applications. Its clearance hole mount type ensures easy installation, while the card extender termination method guarantees secure connectivity. Crafted from durable materials like Phosphor Bronze with Gold plating, it offers reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is perfect for power and signal transmission. Featuring 80 gold-plated contact points with a pitch of 2.54mm, it ensures seamless data transfer. The loop bellow contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust in this high-quality connector for your PCB interconnection needs.