EMC40DTKH

Heilind Number:SULEMC40DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC40DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC40DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULEMC40DTKH

Detailed Description

The EMC40DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 80 positions. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type and straight orientation facilitate easy mating. The connector's clearance hole mount type and thru-hole termination method offer secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the EMC40DTKH ensures space-saving installation. Trusted for its high reliability, this connector is a vital component for mission-critical systems.